Amphenol Communications Solutions20020009-G021B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block RCP 2 POS 5mm Screw ST Cable Mount 12A Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
When you implement this 20020009-G021B01LF PCB terminal block from FCI, you will get the best connections results for your circuit! This RCP connector's 2 contacts that are made out of copper alloy/steel and plated with nickel/zinc. It has a maximum voltage rating of 300 VAC. It has a receptacle type gender. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. This device has a maximum current rating of 12 A. 20020009-G021B01LF is housed in thermoplastic. Its wire is 12-24 AWG. This product is 20 mm long, 12.6 mm tall and 26 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method.