Amphenol Communications Solutions20020009-H021B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block RCP 2 POS 5.08mm Screw ST Cable Mount 12A Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Need to ensure strong connections between circuits? This 20020009-H021B01LF PCB terminal block from FCI will do just that! This RCP connector's 2 contacts that are made out of copper alloy/steel and plated with nickel/zinc. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. It has a receptacle type gender. It has a straight body orientation. Its pitch is 5.08 mm. 20020009-H021B01LF is housed in thermoplastic. This device has a maximum current rating of 12 A. This product is 19.82 mm long, 12.6 mm tall and 26 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. Its wire is 12-24 AWG.