Meist Gesucht
Amphenol Communications Solutions20020010-G101B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 10 POS 5mm Screw ST Cable Mount 12A Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Joining multiple circuits is easy with this 20020010-G101B01LF PCB terminal block from FCI. This F connector's 10 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 5 mm. It has a straight body orientation. 20020010-G101B01LF is housed in thermoplastic. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 50 mm long, 26 mm tall and 12.6 mm deep. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.