Amphenol Communications Solutions20020011-C041B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 8A Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Need to ensure strong connections between circuits? This 20020011-C041B01LF PCB terminal block from FCI will do just that! This F connector's 4 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a female type gender. This is a 1-row connector. Its pitch is 3.5 mm. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. 20020011-C041B01LF is housed in thermoplastic. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. This product is 23.6 mm long, 19.3 mm tall and 10.4 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 115 °C.