Amphenol Communications Solutions20020012-C031B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 10A Box
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Get the best connections between your circuits with this 20020012-C031B01LF PCB terminal block from FCI. This F connector's 3 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a female type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 3.5 mm. This device has a maximum current rating of 10 A. 20020012-C031B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. Its wire is 16-28 AWG. This product is 19.5 mm long, 21.7 mm tall and 12.4 mm deep.