Amphenol Communications Solutions20020012-C041B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 10A Box
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Connecting one or more circuits together, this 20020012-C041B01LF PCB terminal block from FCI is a must-have! This F connector's 4 contacts that are made out of copper alloy/steel and plated with tin/zinc. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 VAC. It has a female type gender. 20020012-C041B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A. This product is 23 mm long, 21.7 mm tall and 12.4 mm deep. It uses the screw termination method. Its wire is 16-28 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.