Amphenol Communications Solutions20020036-C021B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 3.5mm ST Cable Mount 8A Box
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Never worry about wires becoming undone by implementing this 20020036-C021B01LF PCB terminal block developed by FCI. This F connector's 2 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 8 A. 20020036-C021B01LF is housed in thermoplastic. Its wire is 16-28 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 16.8 mm long, 12.4 mm tall and 20.8 mm deep.