Amphenol Communications Solutions20020038-G021B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 5mm ST Cable Mount 10A Box
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
FCI's 20020038-G021B01LF PCB terminal block will ensure strong connections between circuits. This F connector's 2 contacts that are made out of stainless steel/copper alloy. It has a female type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 5 mm. 20020038-G021B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A. Its wire is 12-26 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 10.1 mm long, 26 mm tall and 15 mm deep.