Amphenol Communications Solutions20020038-G031B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 5mm ST Cable Mount 10A Box
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
This 20020038-G031B01LF PCB terminal block manufactured from FCI will bridge different sections of wires together. This F connector's 3 contacts that are made out of stainless steel/copper alloy. Its pitch is 5 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 10 A. 20020038-G031B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 15.1 mm long, 26 mm tall and 15 mm deep. Its wire is 12-26 AWG.