Amphenol Communications Solutions20020038-H101B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 10 POS 5.08mm ST Cable Mount 10A Box
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
10 | |
1 | |
5.08 | |
10 | |
Straight | |
10 | |
300VAC | |
-40 | |
115 | |
Box | |
50.8 | |
15 | |
26 | |
Green | |
Cable Mount |
When you implement this 20020038-H101B01LF PCB terminal block from FCI, you will get the best connections results for your circuit! This F connector's 10 contacts that are made out of stainless steel/copper alloy. It has a straight body orientation. It has a female type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. 20020038-H101B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A. This product is 50.8 mm long, 26 mm tall and 15 mm deep. Its wire is 12-26 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.