Reduced Price
Amphenol Communications Solutions20020303-H021B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Joining multiple circuits is easy with this 20020303-H021B01LF PCB terminal block from FCI. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. Its pitch is 5.08 mm. 20020303-H021B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 12.7 mm long, 13.3 mm tall and 14.2 mm deep. Its wire is 14-24 AWG.