Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
8 | |
1 | |
5 | |
8 | |
Solder | |
Straight | |
16/Contact | |
300VAC | |
-40 | |
115 | |
Box | |
40.6 | |
9 | |
13.5 | |
Green | |
Through Hole |
Connect test equipment together with other components by using this 20020316-G081B01LF PCB terminal block from FCI. It has a maximum voltage rating of 300 VAC. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. 20020316-G081B01LF is housed in thermoplastic. This device has a maximum current rating of 16 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 40.6 mm long, 13.5 mm tall and 9 mm deep. It uses the solder termination method. Its wire is 12-28 AWG.