Amphenol Communications Solutions20020316-G101B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 16A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Know that you will have strong connections between circuits when you use FCI's 20020316-G101B01LF PCB terminal block. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 5 mm. This is a 1-row connector. 20020316-G101B01LF is housed in thermoplastic. This device has a maximum current rating of 16 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the solder termination method. Its wire is 12-28 AWG. This product is 50.6 mm long, 13.5 mm tall and 9 mm deep.