Amphenol Communications Solutions20020517-M021B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block RCP 2 POS 7.62mm Screw RA Cable Mount 32A Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Say goodbye to wires becoming undone by using this 20020517-M021B01LF PCB terminal block developed by FCI. This RCP connector's 2 contacts that are made out of copper alloy/steel and plated with nickel/zinc. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. It has a receptacle type gender. Its pitch is 7.62 mm. It has a right angle body orientation. 20020517-M021B01LF is housed in thermoplastic. This device has a maximum current rating of 32 A. This product is 30.48 mm long, 22.9 mm tall and 36.5 mm deep. It uses the screw termination method. Its wire is 8-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.