TE Connectivity2007435-3Steckverbinder für Audio und Video

Conn HDMI Type A RCP 19 POS 1.15mm Solder RA Thru-Hole 19 Terminal 1 Port Tray

The hdmi 2007435-3 audio and video connector from TE Connectivity allows you to operate video and sound in your design. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 1.15 mm. 2007435-3 is housed in polybutylene terephthalate. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its 19 terminals use the solder termination method. This product is 23.1 mm long, 16.4 mm tall and 7.7 mm deep.

A datasheet is only available for this product at this time.