TE Connectivity201310-3Steckverbinder, rechteckig

Conn Rectangular PL 75 POS 3.81mm ST Panel Mount Carton

Think of TE Connectivity's 201310-3 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This PL connector has 75 PL contacts. It has a straight body orientation. Its pitch is 3.81 mm. This is a 6-row connector. It has a plug type gender. This rectangle connector has an operating temperature of -65 to 125 °C. 201310-3 is housed in blue diallyl phthalate. This product is 65.91 mm long, 28.19 mm tall and 23.52 mm deep.

A datasheet is only available for this product at this time.