TE Connectivity2013595-1Steckverbinder, Schnittstelle
Conn D-Sub-RJ-45 Modular Adapter PL/PL 8/8 POS Solder ST 1/1 Port Blister
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This robust modular plug 2013595-1 telephone and telecom connector from TE Connectivity is an essential component for high-speed signal and high-power applications. This PL connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 V. This connector has a single port. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. This product is 11 mm long, 9.5 mm tall and 33 mm deep. 2013595-1 is housed in polyamide. This cable has an operating temperature of -40 to 70 °C. It uses the crimp termination method.
EDA / CAD Models |