TE Connectivity2013978-2Steckverbinder für Audio und Video

Conn Mini HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port T/R

The hdmi 2013978-2 audio and video connector from TE Connectivity allows you to operate video and sound in your design. This RCP connector has 19 contacts that are plated with gold over palladium nickel. Its pitch is 0.4 mm. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its 19 terminals use the solder termination method. This product is 12.9 mm long, 3.45 mm tall and 7.7 mm deep.

A datasheet is only available for this product at this time.