Bourns2026-25-C2FGasentladungslampen

Gas Discharge Tubes 250VDC 20kADC 20AAC 2pF Radial Thru-Hole

Does your project need protection from potentially damaging transient overvoltage events? Then this 2026-25-C2F gas discharge tube from Bourns is absolutely essential! Its DC sparkover voltage is 250 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The 2026-25-C2F GDT has a radial termination style. This part has a lead diameter of 1 mm. This product is 13 mm long and 8.1 mm.

A datasheet is only available for this product at this time.