Bourns2027-60-CLFGasentladungslampen
Gas Discharge Tubes 600VDC 10kADC 10AAC 1pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This 2027-60-CLF gas discharge tube from Bourns is the perfect surge arrester for any circuit. Its DC sparkover voltage is 600 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2027-60-CLF GDT has an axial termination style. This product is 6 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 1 mm.