Bourns2028-23-C2LFGasentladungslampen
Gas Discharge Tubes 230VDC 20kADC 20AAC 2pF Radial Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Bourns' 2028-23-C2LF gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 230 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 3 terminals/electrodes. The 2028-23-C2LF GDT has a radial termination style. This product is 13.4 mm long, 10.5 mm tall and 8 mm deep. This part has a lead diameter of 1 mm and a pitch of 4.4 mm.