Bourns2035-15-SMLFGasentladungslampen
Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Solder Pad SMD
Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Bourns' 2035-15-SMLF gas discharge tube is a good choice for surge protection. Its DC sparkover voltage is 150 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2035-15-SMLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.9 mm. This product is 4.4 mm long, 5 mm tall and 5 mm deep.