Meist Gesucht
Bourns2035-23-SM-RPLFGasentladungslampen
Gas Discharge Tubes 230VDC 5kADC 5AAC 1pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
This 2035-23-SM-RPLF gas discharge tube from Bourns is the perfect surge arrester for any circuit. Its DC sparkover voltage is 230 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2035-23-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.9 mm. This product is 4.4 mm long, 5 mm tall and 5 mm deep.
EDA / CAD Models |