Bourns2036-09-SMGasentladungslampen
Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Solder Pad SMD
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
±20% | |
250 | |
52@150ms | |
550 | |
90 | |
10 | |
10 | |
10 | |
2 | |
300 | |
3 | |
Solder Pad | |
3 | |
-55 | |
Bulk | |
85 | |
7.3 | |
5 | |
5 | |
No | |
Surface Mount |
Does your project need protection from potentially damaging transient overvoltage events? Then this 2036-09-SM gas discharge tube from Bourns is absolutely essential! Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 3 terminals/electrodes. The 2036-09-SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.3 mm long, 5 mm tall and 5 mm deep.