Bourns2036-60-SM-RPLFGasentladungslampen
Gas Discharge Tubes 600VDC 10kADC 10AAC 2pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Bourns' 2036-60-SM-RPLF gas discharge tube responds quickly to transient overvoltage events. Its DC sparkover voltage is 600 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 3 terminals/electrodes. The 2036-60-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.3 mm long, 5 mm tall and 5 mm deep.