Bourns2038-20-SMLFGasentladungslampen
Gas Discharge Tubes 200VDC 5kADC 5AAC 1pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Ideal for outdoor systems this 2038-20-SMLF gas discharge tube from Bourns will dissipate voltage transient to safely get rid of voltage spikes. Its DC sparkover voltage is 200 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The 2038-20-SMLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.3 mm. This product is 7.3 mm long, 5 mm tall and 5 mm deep.