Bourns2039-110-SM-RPLFGasentladungslampen

Gas Discharge Tubes 1100VDC 2.5kADC 2.5AAC 1pF Solder Pad SMD

Reduce the risk of equipment damage with Bourns' 2039-110-SM-RPLF gas discharge tube. Its DC sparkover voltage is 1100 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -55 °C and 85 °C. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2039-110-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.4 mm long, 5 mm tall and 5 mm deep. This part has a pitch of 4 mm.

Import TariffMay apply to this part

1.348 Stück: heute versandbereit

    Total0,57 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2118+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      1348
      Country Of origin:
      Costa Rica
         
      • Price: 0,5667 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2118+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 1.348 Stück
      • Price: 0,5667 €