Bourns2039-110-SMLFGasentladungslampen
Gas Discharge Tubes 1100VDC 2.5kADC 2.5AAC 1pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
Ideal for outdoor systems this 2039-110-SMLF gas discharge tube from Bourns will dissipate voltage transient to safely get rid of voltage spikes. Its DC sparkover voltage is 1100 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -55 °C and 85 °C. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2039-110-SMLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 4 mm. This product is 4.4 mm long, 5 mm tall and 5 mm deep.