TE Connectivity2040008-1Steckverbinder, Schnittstelle
Conn I/O Card Interface PL 8 POS Solder ST Cable Mount 8 Terminal 1 Port Blister
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Looking for a way to connect a phone to a device? This modular plug 2040008-1 telephone and telecom connector from TE Connectivity will get you there. This PL connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a plug type gender. It has a straight body orientation. It has a maximum voltage rating of 30 V. This device has a maximum current rating of 0.5 A/contact. This product is 11 mm long, 9.5 mm tall and 33 mm deep. 2040008-1 is housed in polyamide. This cable has an operating temperature of -40 to 70 °C.
EDA / CAD Models |