TE Connectivity2042088-2Steckverbinder, Mutterplatine
Conn Backplane M 96 POS 1.45mm Press Fit ST Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TE Connectivity's 2042088-2 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This M connector's 96 contacts that are made out of copper alloy and plated with tin over nickel. It has a male type gender. This is a 8-row connector. Its pitch is 1.45 mm. It has a straight body orientation. This product is 17.3 mm long, 9.5 mm tall and 12.51 mm deep. 2042088-2 is housed in natural liquid crystal polymer. It uses the press fit termination method.
EDA / CAD Models |