Bourns2045-47-BT1LFGasentladungslampen
Gas Discharge Tubes 470VDC 10kADC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±30% | |
900 | |
150@150ms | |
1100 | |
470 | |
1 | |
1 | |
10 | |
1.5 | |
500 | |
2 | |
Axial | |
2 | |
-30 | |
85 | |
Tape and Reel | |
0.8 | |
6 | |
8 | |
8 | |
No | |
Through Hole |
Protect your equipment from transient overvoltage events with Bourns' 2045-47-BT1LF gas discharge tube. Its DC sparkover voltage is 470 V with a tolerance of ±30%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 150 °C. This GDT has an operating temperature range of -30 °C to 85 °C. It has 2 terminals/electrodes. The 2045-47-BT1LF GDT has an axial termination style. This product is 6 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.