Bourns2049-40-BLFGasentladungslampen
Gas Discharge Tubes 400VDC 15kADC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±30% | |
800 | |
150@150ms | |
1000 | |
400 | |
1 | |
1 | |
10 | |
1.5 | |
500 | |
2 | |
Axial | |
2 | |
-30 | |
85 | |
Bulk | |
0.8 | |
6 | |
8 | |
8 | |
No | |
Through Hole |
Ideal for outdoor systems this 2049-40-BLF gas discharge tube from Bourns will dissipate voltage transient to safely get rid of voltage spikes. Its DC sparkover voltage is 400 V with a tolerance of ±30%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 150 °C. This GDT has a minimum operating temperature of -30 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2049-40-BLF GDT has an axial termination style. This part has a lead diameter of 0.8 mm. This product is 6 mm long, 8 mm tall and 8 mm deep.