Bourns2049-60-BT1LFGasentladungslampen
Gas Discharge Tubes 600VDC 15kADC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Bourns' 2049-60-BT1LF gas discharge tube is a good choice for surge protection. Its DC sparkover voltage is 600 V with a tolerance of ±30%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 150 °C. This GDT has an operating temperature range of -30 °C to 85 °C. It has 2 terminals/electrodes. The 2049-60-BT1LF GDT has an axial termination style. This product is 6 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.