Bourns2057-47-BLFGasentladungslampen
Gas Discharge Tubes 470VDC 5kADC 1pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Lower the chances of equipment failures with this 2057-47-BLF gas discharge tube from Bourns. Its DC sparkover voltage is 470 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 2 terminals/electrodes. The 2057-47-BLF GDT has an axial termination style. This product is 6 mm long, 5.5 mm tall and 5.5 mm deep. This part has a lead diameter of 0.8 mm.