TE Connectivity207304-1Steckverbinder, rechteckig

24 Position Sq Grid Metrimate-Plug

Whether your needs are small or large, this 207304-1 discrete wire housing from TE Connectivity can help you in making a secure linkage between a board and socket. This PL connector has 24 PL contacts. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 600 VAC. It has a plug type gender. This is a 4-row connector. This device has a maximum current rating of 14 A/contact. 207304-1 is housed in red thermoplastic. This product is 27.15 mm deep. This rectangle connector has an operating temperature of -55 to 130 °C.

A datasheet is only available for this product at this time.