TE Connectivity207442-1Steckverbinder, rechteckig
Conn Rectangular F 18 POS 5mm Crimp ST Panel Mount Package
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
18 | |
6 | |
Crimp | |
5 | |
Straight | |
F | |
14/Contact | |
600VDC|600VAC | |
-55 | |
130 | |
Yes | |
Package | |
N/A | |
N/A | |
27.15 | |
23.8 | |
Phosphor Bronze | |
Gold | |
Panel Mount |
Use this 207442-1 discrete wire housing from TE Connectivity for a durable connection between discrete wires. This PL connector has 18 PL contacts. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 600 VAC. This is a 6-row connector. It has a plug type gender. This device has a maximum current rating of 14 A/contact. 207442-1 is housed in red thermoplastic. This rectangle connector has an operating temperature of -55 to 130 °C. This product is 23.8 mm long and 27.15 mm.
EDA / CAD Models |