TE Connectivity207532-9Steckverbinder, rechteckig

Conn Rectangular SKT 24 POS 5mm Solder ST Thru-Hole Tray

Use this wire to board 207532-9 connector from TE Connectivity when board-to-board interconnects is required. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. This is a 4-row connector. It has a socket type gender. It has a maximum voltage rating of 600 VAC. Its pitch is 5 mm. This device has a maximum current rating of 14 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -55 to 130 °C. It uses the solder termination method. 207532-9 is housed in red thermoplastic. This product is 47.32 mm long, 14.35 mm tall and 25.55 mm deep.

A datasheet is only available for this product at this time.