Reduced Price
TE Connectivity208062-1Steckverbinder, rechteckig
Conn Power HDR 36 POS 5mm Solder ST Panel Mount 36 Terminal 1 Port Carton
Not Compliant | |
EAR99 | |
Obsolete |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 208062-1 power connector from TE Connectivity for a secure connection! This HDR connector's 36 contacts that are made out of copper alloy and plated with tin-lead over nickel. Its pitch is 5 mm. It has a maximum voltage rating of 600 VAC. It has a header type gender. It has a straight body orientation. This connector has a single port. 208062-1 is housed in thermoplastic. This device has a maximum current rating of 14 A/contact. This power connector has an operating temperature range of -55 °C to 130 °C. Its 36 terminals use the solder termination method. This product is 95.1 mm long and 33.02 mm.