HARTING20820000003Steckverbinder, Klemmenblöcke
Conn Terminal Block 8 POS IDT ST Cable Mount 1A PreLink®
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
8 | |
2 | |
4 | |
IDT | |
Straight | |
1 | |
57VDC | |
500 | |
-40 | |
85 | |
17.12 | |
10.6 | |
10 | |
White | |
PreLink® | |
Cable Mount |
This 20820000003 PCB terminal block manufactured from Harting will connect wires together. This LDO connector's fixed contacts that are made out of 0.125@100ma|0.21@500ma|0.25@750ma|0.28@1a and plated with current limit|reverse current protection|shutdown|thermal protection. It has a maximum voltage rating of 1.65. Its pitch is 1.8 to 10 mm. It has a 6 body orientation. This is a 0.65-row connector. This device has a maximum current rating of Positive A. This quick disconnect terminal has an operating temperature of 1 °C. Its wire is 1(Min) AWG. It uses the 2.25 termination method. This product is ±1 mm long and 0.2@100mA|0.35@500mA|0.4@750mA|0.5@1A mm.