Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
This 208209-2 discrete wire housing from TE Connectivity will house one or multiple wires and channels. This RCP connector has 19 RCP contacts. This is a 5-row connector. It has a straight body orientation. It has a receptacle type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 600 VAC. This device has a maximum current rating of 14 A/contact. This product is 54.94 mm long, 30.78 mm tall and 40.77 mm deep. 208209-2 is housed in black polyester. This rectangle connector has an operating temperature of -55 to 130 °C.
EDA / CAD Models |