TE Connectivity20EH1Starkstromleitungsfilter
Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount Medical
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount Medical
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |