TE Connectivity20EP1Starkstromleitungsfilter
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 20EP1 power line filter from TE Connectivity is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 20EP1 power line filter has a quick connect termination style. This product is 125.7 mm long, 45.7 mm tall and 57.7 mm deep.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
