TE Connectivity20EP6Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |