Delta Electronics20GEEG3E-RSpannungsversorgungseingangsmodule
Power Entry Module EMI Filtered M 3 POS 250VAC 20A ST 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Using the emi filtered 20GEEG3E-R plug connector from Delta Electronics is the best way to power your electronic devices. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. This device has a maximum current rating of 20 A. It has an operating frequency of 150K to 30000K Hz. This product is 53 mm long, 30 mm tall and 81 mm deep. It uses the solder lug termination method.