TE Connectivity20VB1Starkstromleitungsfilter

Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount

Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 20VB1 power line filter from TE Connectivity. This device has a maximum current rating of 20. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 20VB1 power line filter has a quick connect termination style. This product is 71.4 mm long, 29.5 mm tall and 85.3 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 48
  • Date Code:
    2228+
    Manufacturer Lead Time:
    17 Wochen
    Country Of origin:
    China
    • Price: 15,9757 €
    1. 25+15,9757 €
    2. 50+15,4581 €