Delta Electronics20VBAS5Starkstromleitungsfilter
Power Line Filter General Purpose 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
General Purpose | |
20 | |
0.4 | |
250VAC | |
0.7 | |
0.033 | |
1 | |
Flange Mount | |
Threaded Stud | |
70.3 | |
85.6 | |
29.2 |
This 20VBAS5 power line filter from Delta Electronics comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. The 20VBAS5 power line filter has a threaded stud termination style. This product is 70.3 mm long, 29.2 mm tall and 85.6 mm deep.