TE Connectivity20VQ1Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Suppress spurious energy from your electronic device that may otherwise escape with this 20VQ1 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 20VQ1 power line filter has a quick connect termination style. This product is 168.1 mm long, 57.9 mm tall and 52.6 mm deep.
EDA / CAD Models |