TE Connectivity20VS1Starkstromleitungsfilter
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
This 20VS1 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 20VS1 power line filter has a quick connect termination style. This product is 106.7 mm long, 38.9 mm tall and 132.8 mm deep.
EDA / CAD Models |