TE Connectivity20VV1Starkstromleitungsfilter
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
This 20VV1 power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. This power line filter has an operating temperature range of -10 °C to 40 °C. The 20VV1 power line filter has a quick connect termination style. This product is 132.8 mm long, 38.9 mm tall and 106.7 mm deep.
EDA / CAD Models |