TE Connectivity2102870-1Steckverbinder, Mutterplatine
Conn Daughter Card M 112 POS 1.8mm Solder RA Thru-Hole VITA 46
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solder this daughter card 2102870-1 backplane connector from TE Connectivity directly onto a PCB to more easily link multiple connectors together. This PL connector's 112 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 7-row connector. It has a right angle body orientation. Its pitch is 1.8 mm. It has a plug type gender. This product is 18.4 mm tall. It uses the solder termination method. 2102870-1 is housed in black liquid crystal polymer.
EDA / CAD Models |